337-042-524-612

Heilind Number:EDA337-042-524-612
Manufacturer:EDAC
Manufacturer Number:337-042-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-612

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a single row configuration, boasting a total of 42 positions for optimal connectivity. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient and secure data transfer. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operable in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.