337-042-524-802

Heilind Number:EDA337-042-524-802
Manufacturer:EDAC
Manufacturer Number:337-042-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-802

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. Engineered for durability, it features a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows and 42 positions, this connector offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Designed for straight mounting, it provides a seamless fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality connector.