337-042-524-804

Heilind Number:EDA337-042-524-804
Manufacturer:EDAC
Manufacturer Number:337-042-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a double-row construction with 42 positions, ensuring secure and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any electronic application. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you need straight or right-angle mounting, this versatile connector ensures seamless integration on your PCB. Trust in its quality and performance for your next project.