337-042-524-807

Heilind Number:EDA337-042-524-807
Manufacturer:EDAC
Manufacturer Number:337-042-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Engineered for optimal performance, it boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 42 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.