337-042-524-808

Heilind Number:EDA337-042-524-808
Manufacturer:EDAC
Manufacturer Number:337-042-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this two-row connector boasts a total of 42 positions, ensuring comprehensive compatibility for your circuitry. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees both strength and conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environmental conditions. Upgrade your device's connectivity with this essential component.