337-042-524-812

Heilind Number:EDA337-042-524-812
Manufacturer:EDAC
Manufacturer Number:337-042-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-812

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage capacity, it offers reliable power transmission. The two-row configuration and Copper Alloy contact material provide seamless signal transfer, while the .156-inch pitch and .2-inch row spacing cater to precise PCB mounting. Boasting 42 positions, this connector guarantees extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this high-quality component.