337-042-524-858

Heilind Number:EDA337-042-524-858
Manufacturer:EDAC
Manufacturer Number:337-042-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a reliable amperage of 3 A, it ensures seamless power transmission. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer high-performance connectivity for your PCBs. Boasting 42 positions, this connector is perfect for a variety of applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in our connector to deliver superior quality and efficiency in your electronic projects. Explore our full range of connectors for more options.