337-042-524-868

Heilind Number:EDA337-042-524-868
Manufacturer:EDAC
Manufacturer Number:337-042-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-868

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed with precision, this essential component features a vibrant green color for easy identification. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 42 positions, facilitate seamless board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility with various systems. Trust in this high-quality connector to streamline your PCB assembly process and optimize system performance.