337-042-524-878

Heilind Number:EDA337-042-524-878
Manufacturer:EDAC
Manufacturer Number:337-042-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-878

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 42 positions, it provides ample room for seamless integration. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it is suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.