337-042-540-102

Heilind Number:EDA337-042-540-102
Manufacturer:EDAC
Manufacturer Number:337-042-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 42 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it accommodates various assembly requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse applications in the electronic industry. Upgrade your connectivity solutions with this essential component.