337-042-540-103

Heilind Number:EDA337-042-540-103
Manufacturer:EDAC
Manufacturer Number:337-042-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector adds a pop of visual appeal while delivering reliable power transmission at an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With a single row configuration and 42 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal conductivity. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Whether for industrial or commercial use, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component from our collection of PCB connectors.