337-042-540-104

Heilind Number:EDA337-042-540-104
Manufacturer:EDAC
Manufacturer Number:337-042-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a high amperage capacity of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row design with 42 copper alloy contacts, it facilitates seamless data transmission at a pitch of .156 inches. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.