337-042-540-107

Heilind Number:EDA337-042-540-107
Manufacturer:EDAC
Manufacturer Number:337-042-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures reliable performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees long-lasting use. With a single row design and a total of 42 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in our Card Edge Connector to deliver secure and efficient board-to-board connections in your electronic systems.