337-042-540-112

Heilind Number:EDA337-042-540-112
Manufacturer:EDAC
Manufacturer Number:337-042-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-112

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for efficiency and durability, this essential component features a vibrant green color and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a compact pitch of .156 inches, it offers 42 positions for seamless board-to-board connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your PCB connections with this high-quality component, a must-have in any electronic assembly project.