337-042-540-168

Heilind Number:EDA337-042-540-168
Manufacturer:EDAC
Manufacturer Number:337-042-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 42 contact positions, allowing for efficient data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The vibrant green color not only adds a pop of style but also aids in easy identification during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether it's for industrial machinery or electronic devices, trust in the quality and efficiency of our Card Edge Connector to elevate your connectivity solutions.