337-042-540-201

Heilind Number:EDA337-042-540-201
Manufacturer:EDAC
Manufacturer Number:337-042-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-201

Detailed Description

Enhance board-to-board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable power transmission with an amperage of 3 A. Featuring two rows of Copper Alloy contacts, each with .156" pitch and .2" row spacing, it offers seamless integration for your PCB assembly. With 42 positions, this connector facilitates extensive data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.