337-042-540-202

Heilind Number:EDA337-042-540-202
Manufacturer:EDAC
Manufacturer Number:337-042-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a contact material of durable copper alloy, ensuring secure and reliable connections. With a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Suitable for a wide range of applications, this connector boasts a total of 42 positions spread across two rows, with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB connections with this high-quality connector, a must-have in your electronic assembly projects.