337-042-540-203

Heilind Number:EDA337-042-540-203
Manufacturer:EDAC
Manufacturer Number:337-042-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-203

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green color, this connector boasts a 2-row configuration with 42 positions, ensuring ample connectivity options for your projects. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector delivers the performance and reliability you need. Upgrade your connectivity solutions today.