337-042-540-204

Heilind Number:EDA337-042-540-204
Manufacturer:EDAC
Manufacturer Number:337-042-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. With 42 positions and a row spacing of .2 inches, it provides ample room for multiple connections, perfect for complex circuitry. Explore our range of connectors for your PCB needs.