337-042-540-208

Heilind Number:EDA337-042-540-208
Manufacturer:EDAC
Manufacturer Number:337-042-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 42 positions with a pitch of .156 inches, perfect for facilitating high-speed data transfer. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees versatility. Whether you're working on industrial equipment or consumer electronics, this connector is a must-have for secure and efficient board-to-board connections. Trust in its 3A amperage rating and robust construction for long-lasting reliability. Elevate your connectivity solutions with this essential component.