337-042-540-212

Heilind Number:EDA337-042-540-212
Manufacturer:EDAC
Manufacturer Number:337-042-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Engineered for precision and durability, it features a double-row design with 42 copper alloy positions, ensuring seamless communication between components. The UL 94V-0 Thermoplastic Polyester housing guarantees robust protection and compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Perfect for straight mounting orientation, this connector is designed for optimal functionality in a wide range of applications. Its operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Elevate your electronic projects with this essential component.