337-042-540-268

Heilind Number:EDA337-042-540-268
Manufacturer:EDAC
Manufacturer Number:337-042-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-268

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and 42 positions, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in both standard and challenging environments. Upgrade your connectivity solutions with this essential component.