337-042-540-602

Heilind Number:EDA337-042-540-602
Manufacturer:EDAC
Manufacturer Number:337-042-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Perfect for a variety of applications, this green connector is a must-have for any electronics project. Upgrade your connectivity solutions today.