337-042-540-604

Heilind Number:EDA337-042-540-604
Manufacturer:EDAC
Manufacturer Number:337-042-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green design, it not only adds a pop of color to your setup but also ensures reliable connectivity. With an amperage rating of 3 A, it offers robust power transmission capabilities. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. This single-row connector boasts 42 positions, each with copper alloy contacts for efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you require straight or angled mounting, its versatile design accommodates your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.