337-042-540-607

Heilind Number:EDA337-042-540-607
Manufacturer:EDAC
Manufacturer Number:337-042-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector boasts reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and efficient signal transmission. With a single row layout and 42 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.