337-042-540-612

Heilind Number:EDA337-042-540-612
Manufacturer:EDAC
Manufacturer Number:337-042-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contact material guarantees reliable conductivity, while the 42 positions and 1 row configuration accommodate various connection needs. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation offers ease of installation, making it a must-have in any electronics project. Upgrade your setup with this essential component for efficient and secure board-to-board connections.