337-042-540-668

Heilind Number:EDA337-042-540-668
Manufacturer:EDAC
Manufacturer Number:337-042-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-668

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers top-notch performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in even the most demanding environments. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Boasting 42 positions in a single row, it's perfect for a wide range of applications. Designed for straight mounting orientation, it's easy to install for efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your PCB needs. Explore our full range of connectors for more options.