337-042-540-678

Heilind Number:EDA337-042-540-678
Manufacturer:EDAC
Manufacturer Number:337-042-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features a single row layout with 42 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and stability in your electronic projects. The vibrant green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments and applications. Elevate your connectivity game with this essential component.