337-042-540-802

Heilind Number:EDA337-042-540-802
Manufacturer:EDAC
Manufacturer Number:337-042-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimum efficiency, this connector features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With a dual-row configuration and a total of 42 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees secure and efficient signal transfer. Operating flawlessly even in harsh conditions, this connector offers a wide temperature range from -40 to 105°C. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your board. Upgrade your setup with this essential component, perfect for a range of projects in the electronics and technology sectors.