337-042-540-803

Heilind Number:EDA337-042-540-803
Manufacturer:EDAC
Manufacturer Number:337-042-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-803

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, essential for seamless integration in electronic devices. Designed for efficiency, the connector features a vibrant Green color and boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various applications. With two rows and a total of 42 positions, it offers ample connectivity options for intricate circuitry. Crafted from Copper Alloy, the contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Whether used in industrial machinery or consumer electronics, its straight mount orientation ensures a secure fit. Trust in this connector to deliver seamless and efficient board-to-board connections, meeting the highest standards of performance and quality.