337-042-540-804

Heilind Number:EDA337-042-540-804
Manufacturer:EDAC
Manufacturer Number:337-042-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and aesthetics. With a double row layout and 42 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.