337-042-540-808

Heilind Number:EDA337-042-540-808
Manufacturer:EDAC
Manufacturer Number:337-042-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient signal transmission. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both reliability and functionality. With a 3 A amperage capacity and copper alloy contact material, it guarantees secure power delivery. The 2-row design with 42 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Engineered for convenience, it boasts a straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component.