337-042-540-878

Heilind Number:EDA337-042-540-878
Manufacturer:EDAC
Manufacturer Number:337-042-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 42 positions spread across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuit board setup. The vibrant green color not only adds a touch of style but also facilitates easy identification. Suitable for a straight mount orientation, it's versatile for various applications. Operating within a wide temperature range of -40 to 105°C, it's perfect for both standard and demanding industrial environments. Upgrade your connectivity solutions with this essential component.