337-042-541-102

Heilind Number:EDA337-042-541-102
Manufacturer:EDAC
Manufacturer Number:337-042-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, it boasts a vibrant green hue that adds a pop of color to your setup. At a 3A amperage and with UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient power delivery. Its single-row configuration with 42 copper alloy contacts ensures reliable connectivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration onto your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connector game with this essential piece and experience enhanced performance like never before.