337-042-541-103

Heilind Number:EDA337-042-541-103
Manufacturer:EDAC
Manufacturer Number:337-042-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees long-lasting reliability. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environmental conditions. Upgrade your connectivity solutions with this essential component.