337-042-541-104

Heilind Number:EDA337-042-541-104
Manufacturer:EDAC
Manufacturer Number:337-042-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-104

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 42 positions, ensuring reliable contact for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and stability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this connector for efficient board-to-board connections in various electronic devices.