337-042-541-108

Heilind Number:EDA337-042-541-108
Manufacturer:EDAC
Manufacturer Number:337-042-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Engineered for superior durability, it features a single row design with 42 contact positions, ideal for streamlined data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component, catering to a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and efficiency for seamless board-to-board connections.