337-042-541-112

Heilind Number:EDA337-042-541-112
Manufacturer:EDAC
Manufacturer Number:337-042-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row layout and 42 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your system with this essential component for seamless and efficient connectivity.