337-042-541-168

Heilind Number:EDA337-042-541-168
Manufacturer:EDAC
Manufacturer Number:337-042-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing. Designed for optimal performance, it boasts a 3 A amperage capacity and a single row layout with 42 positions, ensuring seamless electrical connections. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.