337-042-541-201

Heilind Number:EDA337-042-541-201
Manufacturer:EDAC
Manufacturer Number:337-042-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row setup and 42 positions, it offers ample space for seamless connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Elevate your PCB assembly process with this essential component.