337-042-541-203

Heilind Number:EDA337-042-541-203
Manufacturer:EDAC
Manufacturer Number:337-042-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-203

Detailed Description

Enhance your board-to-board PCB connections with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, it not only stands out visually but also offers durability and reliability in operation. With an amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safe and efficient power transmission. Its dual-row design with 42 positions allows for versatile connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for high-density applications. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your specific requirements. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Trust in this essential component for seamless data transfer and performance in your electronic devices.