337-042-541-204

Heilind Number:EDA337-042-541-204
Manufacturer:EDAC
Manufacturer Number:337-042-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows and 42 positions, this connector offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.