337-042-541-207

Heilind Number:EDA337-042-541-207
Manufacturer:EDAC
Manufacturer Number:337-042-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-207

Detailed Description

Enhance connectivity in your PCB assembly with our durable Card Edge Connector. Designed for seamless integration, this green connector features a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in diverse environments. With two rows and 42 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure efficient signal transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our wide range of connectors for all your PCB assembly needs.