337-042-541-208

Heilind Number:EDA337-042-541-208
Manufacturer:EDAC
Manufacturer Number:337-042-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a high amperage rating of 3A, it can easily handle power-intensive applications. Featuring two rows and 42 positions, it offers ample room for multiple connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and indispensable tool for your electronic projects. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity game with this essential component.