337-042-541-212

Heilind Number:EDA337-042-541-212
Manufacturer:EDAC
Manufacturer Number:337-042-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-212

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it boasts a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and longevity. With two rows and 42 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, perfect for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of electronic applications. Upgrade your setup with this essential component from our range of high-quality PCB connectors.