337-042-541-258

Heilind Number:EDA337-042-541-258
Manufacturer:EDAC
Manufacturer Number:337-042-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. This connector, featuring a vibrant green hue, boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers ample connectivity with a total of 42 positions, perfect for complex electronic systems. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for diverse applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.