337-042-541-268

Heilind Number:EDA337-042-541-268
Manufacturer:EDAC
Manufacturer Number:337-042-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color and crafted with precision, this connector ensures reliable power transmission with an amperage rating of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees robust performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your devices. Boasting 42 positions and straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity standards.