337-042-541-604

Heilind Number:EDA337-042-541-604
Manufacturer:EDAC
Manufacturer Number:337-042-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-604

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 42 positions, ideal for high-density applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. The contact material, crafted from Copper Alloy, offers excellent conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Its straight mount orientation facilitates easy assembly. Trust in this connector for secure and efficient board-to-board connections.