337-042-541-612

Heilind Number:EDA337-042-541-612
Manufacturer:EDAC
Manufacturer Number:337-042-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-612

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green hue for easy identification. With a current rating of 3 A, it ensures reliable power delivery in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for added safety. Featuring a single row layout with 42 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Whether you're working on a personal project or professional prototype, this Card Edge Connector is a must-have component for seamless board-to-board connections.