337-042-541-658

Heilind Number:EDA337-042-541-658
Manufacturer:EDAC
Manufacturer Number:337-042-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-658

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for seamless board-to-board integration, this connector features a single row with 42 positions, ensuring reliable power and data transmission. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Elevate your connectivity with this essential component.